1614560-2

Heilind Number:AMP1614560-2
Manufacturer:TE Connectivity
Manufacturer Number:1614560-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614560-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614560-2

Detailed Description

Enhance your electronic projects with this precise and reliable surface mount resistor. With a resistance rating of 3.6 KΩ and a tolerance of .1%, it offers exceptional accuracy for demanding applications. Operating at a rated voltage of 100 V and a power rating of .1 W, it ensures optimal performance in various circuit designs. Measuring 2 x 1.25 x .55 mm, it is compact and easy to integrate, perfect for space-constrained layouts. Crafted with a thin film element, it guarantees stable and consistent operation. Featuring solder termination and complying with RoHS standards, it is both easy to install and environmentally friendly. Upgrade your circuitry with this high-quality precision resistor.