1614707-7

Heilind Number:AMP1614707-7
Manufacturer:TE Connectivity
Manufacturer Number:1614707-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 1206 100R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614707-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614707-7

Detailed Description

Enhance circuit performance with our precision thin film resistor, ideal for demanding applications that require high accuracy. This RN 1206 model boasts a resistance of 100 Ω with a tolerance of 0.1%, ensuring reliable and consistent performance. With a power rating of .125 W and a rated voltage of 150 V, it delivers stable operation even in challenging environments. The surface mount design and solder termination make for easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable board space. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is a dependable choice for your electronic projects.