1614708-3

Heilind Number:AMP1614708-3
Manufacturer:TE Connectivity
Manufacturer Number:1614708-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 1206 102K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614708-3
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:102 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614708-3

Detailed Description

Enhance the precision and efficiency of your electronic circuits with this RN 1206 102K 0.1% 10PPM 5K RL resistor. With a resistance of 102 KΩ and a tolerance of 0.1%, this thin film resistor ensures reliable performance in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers robust protection against overloads. Measuring just 3.05 x 1.55 x .55 mm and featuring surface mount termination, it is easy to install and perfect for space-constrained designs. RoHS compliant and suitable for a wide range of industries, this precision resistor is a valuable addition to your component inventory.