1614708-4

Heilind Number:AMP1614708-4
Manufacturer:TE Connectivity
Manufacturer Number:1614708-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 1206 1K0 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614708-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614708-4

Detailed Description

Enhance precision in your electronic projects with this RN 1206 1K0 0.1% thin film surface mount resistor. With a resistance of 1 KΩ and a power rating of .125 W, it ensures reliable performance in various applications. Operating at a rated voltage of 150 V with a tolerance of .1%, this resistor guarantees accuracy in signal processing. Its compact 1206 size and solder termination make it easy to mount on PCBs. RoHS compliant, it meets environmental standards for sustainable manufacturing. Trust in its quality for consistent results in your designs.