1614725-1

Heilind Number:AMP1614725-1
Manufacturer:TE Connectivity
Manufacturer Number:1614725-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 105K 0.5% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614725-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:105 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
SKU:AMP1614725-1

Detailed Description

Enhance your circuitry with this meticulously crafted precision resistor. Boasting a resistance of 105 KΩ with a tolerance of 0.5%, it ensures accurate and reliable performance. Operating at a rated voltage of 100 V with a power rating of 0.1 W, this surface-mount component is perfect for demanding applications. Its thin film element type guarantees high precision, while the solder termination type facilitates easy installation. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet efficient. Trust in this premium-quality resistor for optimal circuit functionality.