1614729-1

Heilind Number:AMP1614729-1
Manufacturer:TE Connectivity
Manufacturer Number:1614729-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 121K 0.5% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614729-1
Size Code:0805
Tolerance:.5%
Dimensions:2 x 1.25 x .55 mm
Resistance:121 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614729-1

Detailed Description

Enhance circuit precision with our RN 0805 surface mount resistor, meticulously engineered for high performance. With a resistance of 121 KΩ and a tolerance of 0.5%, this thin film precision resistor guarantees accurate signal control. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to integrate into your PCB layout. RoHS compliant and featuring a low temperature coefficient of 50PPM, this component is both environmentally friendly and reliable. Trust in our Surface Mount Resistors for consistent and dependable circuitry.