1614738-1

Heilind Number:AMP1614738-1
Manufacturer:TE Connectivity
Manufacturer Number:1614738-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 187K 0.5% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614738-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:187 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
SKU:AMP1614738-1

Detailed Description

Enhance precision in your electronic projects with the RN 0805 187K 0.5% 50PPM 1K RL surface mount resistor. This compact component, measuring just 2 x 1.25 x .55 mm, offers a resistance of 187 KΩ with a tolerance of .5%. With a power rating of .1 W and a rated voltage of 100 V, it ensures reliable performance in various applications. Crafted with thin film technology, it guarantees accuracy and stability in signal processing. Its solder termination type and surface mount design make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this precision resistor for seamless integration into your circuit designs.