1614739-1

Heilind Number:AMP1614739-1
Manufacturer:TE Connectivity
Manufacturer Number:1614739-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 196K 0.5% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614739-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:196 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
SKU:AMP1614739-1

Detailed Description

Enhance your electronic projects with our precision resistor, meticulously crafted to deliver exceptional performance. This thin film resistor boasts a resistance of 196 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of 50PPM for reliable operation. Suitable for surface mount applications, it features solder termination and a compact 0805 size, measuring just 2 x 1.25 x .55 mm. With a power rating of .1 W and a maximum voltage of 100 V, it offers durability and stability in a variety of circuit designs. Bring precision and efficiency to your creations with this high-quality component.