1614770-1

Heilind Number:AMP1614770-1
Manufacturer:TE Connectivity
Manufacturer Number:1614770-1
ECAD Model:
3D Model

Description:

BDS 2 A 250 100K 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614770-1
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:100 Ω
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1614770-1

Detailed Description

Enhance your power systems with our high-performance BDS 2 A 250 100K 10% Power Resistor. Designed for durability and efficiency, this chassis mount resistor features screw terminals for easy installation. With a power rating of 250W and a resistance of 100Ω, it ensures reliable operation in demanding environments. The thick film element construction guarantees optimal performance, while the compact dimensions of 67 x 60.25 x 36mm make it versatile for various applications. Trust in our supplier_product for quality and performance in your power circuit designs. Please note, this product is not RoHS compliant. Elevate your power systems with this essential component.