1614770-4

Heilind Number:AMP1614770-4
Manufacturer:TE Connectivity
Manufacturer Number:1614770-4
ECAD Model:
3D Model

Description:

BDS 2 A 250 10R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614770-4
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:10 Ω
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1614770-4

Detailed Description

Enhance the efficiency of your power systems with our BDS 2 A 250 10R 10% Power Resistor. Featuring a robust screw terminal termination, this resistor offers easy installation and secure connectivity. With a resistance of 10 Ω, it can handle up to 250 W of power, making it ideal for demanding industrial applications. The thick film element ensures reliable performance, while its compact dimensions of 67 x 60.25 x 36 mm make it suitable for chassis mounting. Trust in its 10% tolerance for accurate and consistent operation. Non-RoHS compliant. Elevate your power management solutions with this essential component.