1614782-5

Heilind Number:AMP1614782-5
Manufacturer:TE Connectivity
Manufacturer Number:1614782-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BDS 2 A 100 15R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614782-5
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:15 Ω
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1614782-5

Detailed Description

Enhance your power circuitry with this robust BDS 2 A 100 15R resistor. With a power rating of 100 W and a low tolerance of 10%, it delivers reliable performance in various applications. Its screw terminals ensure secure connectivity, and the compact 38 x 25.5 x 21 mm dimensions make it easy to integrate into your setup. The thick film element type guarantees efficiency, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for chassis mounting, this resistor from Chassis Mount Resistors is a must-have component for power systems.