1614782-8

Heilind Number:AMP1614782-8
Manufacturer:TE Connectivity
Manufacturer Number:1614782-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BDS 2 A 100 220R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614782-8
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:220 Ω
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1614782-8

Detailed Description

Enhance your electrical systems with our high-performance BDS 2 A 100 220R 10% Power Resistor. With a power rating of 100W and a thick film element type, it ensures reliable operation in demanding environments. Featuring screw terminals for easy installation, this resistor offers a resistance of 220Ω with a tolerance of 10%. Its compact dimensions of 38 x 25.5 x 21mm make it suitable for chassis mounting. RoHS compliant and designed for durability, it is a must-have component for power management applications. Elevate your projects with the quality and efficiency of our Chassis Mount Resistor.