| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614881-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1614881-2 |
1614881-2
Specifications
Detailed Description
Enhance precision in your electronic projects with our CPF0603 thin film surface mount resistor. Featuring a resistance of 10 KΩ with a tolerance of 0.1%, this component guarantees accurate performance. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a variety of applications. RoHS compliant and boasting a low temperature coefficient of 25PPM, this resistor ensures both environmental responsibility and stable operation. Upgrade to our Surface Mount Resistors for reliable and high-performance circuitry.

