1614882-2

Heilind Number:AMP1614882-2
Manufacturer:TE Connectivity
Manufacturer Number:1614882-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 1K0 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614882-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614882-2

Detailed Description

Enhance precision in your electronic applications with our CPF0603 1K0 0.1% 25PPM 5K RL resistor. This thin film chip resistor, with a resistance of 1 KΩ and a tolerance of 0.1%, ensures accurate and stable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of circuit designs. Measuring 1.55 x .8 x .45 mm, and featuring solder terminations for surface mounting, it offers easy installation and space-saving benefits. With RoHS compliance and high-quality construction, this precision component guarantees reliability in demanding environments. Explore its potential in your projects today.