1614882-3

Heilind Number:AMP1614882-3
Manufacturer:TE Connectivity
Manufacturer Number:1614882-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 E 0.1% 1K0 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614882-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614882-3

Detailed Description

Enhance the precision of your electronic circuits with our CPF0603 E 0.1% 1K0 1K RL resistor. This high-quality surface mount component boasts a resistance of 1 KΩ, ensuring reliable performance in a variety of applications. With a power rating of .063 W and a rated voltage of 50 V, it offers both efficiency and durability. The thin film element type guarantees accurate and stable resistance values, while the .1% tolerance level ensures consistent results. Measuring just 1.55 x .8 x .45 mm, it's perfect for compact designs. RoHS compliant and featuring solder termination, it's environmentally friendly and easy to install. Trust in our Surface Mount Resistors to meet your precision resistor needs.