CPF0805B100KE1

Heilind Number:AMP1614883-2
Manufacturer:TE Connectivity
Manufacturer Number:CPF0805B100KE1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 100K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0805B100KE1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:100 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614883-2

Detailed Description

Enhance circuit performance with our CPF0805 precision resistor, meticulously crafted for accuracy and reliability. Boasting a resistance of 100 KΩ with a tolerance of .1%, this thin film component ensures precise signal control in demanding applications. Operating at a power rating of .1 W and rated for 100 V, it guarantees stable performance even under high voltage conditions. With a compact 0805 size and surface mount termination, it's easy to integrate into your design. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor meets stringent environmental standards while providing consistent performance over time. Trust in our Surface Mount Resistors for superior quality and functionality.