1614884-9

Heilind Number:AMP1614884-9
Manufacturer:TE Connectivity
Manufacturer Number:1614884-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 4R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614884-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614884-9

Detailed Description

Enhance circuit performance with our CPF 0805 Precision Resistor, meticulously crafted for reliability and accuracy. This 4.7 Ω thin film resistor boasts a tolerance of .1% and a low temperature coefficient of 25PPM, ensuring precise resistance values even in demanding applications. With a power rating of .1 W and a rated voltage of 100 V, it guarantees stable operation under varying conditions. Its compact 0805 size and surface mount termination make it easy to integrate into your designs, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for consistent and dependable performance.