CPF0805B100RE

Heilind Number:AMP1614885-2
Manufacturer:TE Connectivity
Manufacturer Number:CPF0805B100RE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 100R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0805B100RE
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614885-2

Detailed Description

Enhance precision in your electronic projects with this CPF0805 surface mount resistor. With a resistance of 100 Ω and a tolerance of 0.1%, it delivers reliable performance. The thin film element ensures accuracy, while the 0.1 W power rating and 100 V rated voltage make it suitable for various applications. Measuring 2 x 1.25 x 0.5 mm, and featuring solder termination, it's easy to integrate into your designs. With RoHS compliance, you can trust it's environmentally friendly.Upgrade to this high-quality component for your Surface Mount Resistors needs.