1614885-7

Heilind Number:AMP1614885-7
Manufacturer:TE Connectivity
Manufacturer Number:1614885-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 110K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614885-7
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:110 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614885-7

Detailed Description

Enhance your precision circuitry with our CPF 0805 110K 0.1% 25PPM 1K RL resistor, meticulously crafted for optimal performance. This surface mount component boasts a power rating of 0.1W and a low tolerance of 0.1%, ensuring accurate and reliable operation. With a resistance of 110 KΩ and a rated voltage of 100V, it's ideal for a variety of applications. The thin film element and solder termination guarantee high-quality connectivity, while its compact 0805 size (2 x 1.25 x .5mm) offers versatility in installation. RoHS compliant and part of our Surface Mount Resistors range, this component is a must-have for demanding projects in the electronics industry.