1614890-2

Heilind Number:AMP1614890-2
Manufacturer:TE Connectivity
Manufacturer Number:1614890-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5R49 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614890-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:5.49 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614890-2

Detailed Description

Enhance your precision circuitry with our CPF 0805 thin film resistor, meticulously crafted to deliver exceptional performance. With a resistance of 5.49 Ω and a tolerance of 0.1%, this component ensures accuracy in your designs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable functionality in various applications. The surface mount termination and compact dimensions of 2 x 1.25 x 0.5 mm make for easy integration onto your PCB. Trust in the quality of our Surface Mount Resistors for consistent and efficient operation, whether in industrial or consumer electronics.