1614890-7

Heilind Number:AMP1614890-7
Manufacturer:TE Connectivity
Manufacturer Number:1614890-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 6R19 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614890-7
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:6.19 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614890-7

Detailed Description

Enhance circuit precision with our CPF 0805 surface mount resistor. Designed for optimal performance, this thin film resistor offers a resistance of 6.19 Ω with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable functionality in diverse electronic applications. With solder termination and a compact 0805 size, it facilitates easy installation on PCBs. RoHS compliant and featuring a low temperature coefficient of 25PPM, this precision resistor guarantees accuracy and stability in your designs. Trust in its quality for seamless integration in your projects.