1614891-2

Heilind Number:AMP1614891-2
Manufacturer:TE Connectivity
Manufacturer Number:1614891-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 64R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614891-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:64.9 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614891-2

Detailed Description

Enhance circuit precision with our CPF 0805 64.9 Ω thin film resistor, engineered for high-performance applications. With a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable resistance values. The compact 0805 package, featuring surface mount termination, allows for easy integration onto PCBs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this resistor meets the demands of various electronic systems. RoHS compliance underscores our commitment to environmental responsibility, making it a reliable choice for your design needs.