1614891-5

Heilind Number:AMP1614891-5
Manufacturer:TE Connectivity
Manufacturer Number:1614891-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 69R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614891-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:69.8 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614891-5

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0805 surface mount resistor. This thin film resistor, with a resistance of 69.8 Ω and a tolerance of 0.1%, ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers robust functionality. The solder termination type and compact 0805 size make it easy to integrate onto PCBs. RoHS compliant, this resistor is also environmentally friendly. Trust in the quality of our Surface Mount Resistors for your circuit design needs.