1614891-6

Heilind Number:AMP1614891-6
Manufacturer:TE Connectivity
Manufacturer Number:1614891-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 71R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614891-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:71.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614891-6

Detailed Description

Enhance your electronic projects with our precision Surface Mount Resistor, featuring a resistance of 71.5 Ω with a tolerance of 0.1%. This high-quality component, part of our Surface Mount Resistors collection, is ideal for applications requiring precise and reliable performance. With a power rating of 0.1 W and a rated voltage of 100 V, it offers durability and efficiency. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. Crafted with a Thin Film element, it guarantees accuracy and stability in signal processing. With RoHS compliance, you can trust in its environmental responsibility. Elevate your circuit designs with this essential chip resistor.