1614891-8

Heilind Number:AMP1614891-8
Manufacturer:TE Connectivity
Manufacturer Number:1614891-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 76R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614891-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:76.8 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614891-8

Detailed Description

Enhance circuit performance with our precision thin film resistor, designed for surface mount applications. This CPF 0805 resistor boasts a resistance of 76.8 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Perfect for demanding environments, it offers a power rating of 0.1 W and a rated voltage of 100 V. The compact 0805 size and solder termination make it easy to integrate, while RoHS compliance ensures environmental responsibility. Trust in the quality and reliability of our Surface Mount Resistors for your electronic projects.