1614892-1

Heilind Number:AMP1614892-1
Manufacturer:TE Connectivity
Manufacturer Number:1614892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 12K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614892-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:12 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614892-1

Detailed Description

Enhance your precision electronic projects with our CPF0805 resistor. Featuring a resistance of 12 KΩ with an ultra-accurate tolerance of 0.1%, this thin film element ensures reliable performance. Designed for surface mount installation, it boasts a compact 0805 size and can support a power rating of 0.1 W. With a rated voltage of 100 V and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Perfect for a variety of applications, it guarantees stable and consistent operation. Upgrade your circuitry with this essential component from Surface Mount Resistors.