1614892-2

Heilind Number:AMP1614892-2
Manufacturer:TE Connectivity
Manufacturer Number:1614892-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 12K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614892-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:12 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614892-2

Detailed Description

Enhance precision in your electronic designs with our CPF0805 surface mount resistor. This high-quality component features a resistance of 12KΩ with a tolerance of 0.1%, ensuring accurate performance in your circuits. Operating at a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. The thin film element construction guarantees reliability, while the 0805 size code and solder termination make for easy installation. With a low temperature coefficient of 25PPM, this resistor offers stable and consistent operation. Upgrade your projects with this essential component for optimal performance.