1614892-3

Heilind Number:AMP1614892-3
Manufacturer:TE Connectivity
Manufacturer Number:1614892-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 806R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614892-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:806 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614892-3

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0805 surface mount resistor. With a resistance of 806 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and 25PPM temperature coefficient guarantee reliable operation, while the .1 W power rating and 100 V rated voltage make it suitable for various power levels. Measuring 2 x 1.25 x .5 mm, this resistor is compact and easy to install using solder termination. Trust in its quality for your projects that require high precision and efficiency.