1614892-4

Heilind Number:AMP1614892-4
Manufacturer:TE Connectivity
Manufacturer Number:1614892-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 825R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614892-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:825 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614892-4

Detailed Description

Enhance precision in your electronic circuitry with this CPF 0805 thin film resistor. Featuring a resistance of 825 Ω and a tolerance of 0.1%, this surface mount component ensures accurate performance. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for diverse applications. The solder termination provides secure connectivity, while the compact 0805 size allows for easy integration. RoHS compliance further underscores its quality and environmental friendliness. Trust in this high-performance resistor for reliable operation in your projects.