1614892-5

Heilind Number:AMP1614892-5
Manufacturer:TE Connectivity
Manufacturer Number:1614892-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 845R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614892-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:845 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614892-5

Detailed Description

Enhance your electronic projects with the CPF 0805 precision resistor, designed for optimal performance in surface mount applications. With a resistance of 845Ω and a tolerance of 0.1%, this thin film resistor guarantees accuracy and reliability in demanding circuitry. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers efficient power handling capabilities. The solder termination type ensures easy installation, while its compact 0805 size saves valuable board space. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your designs with the unparalleled precision of this surface mount resistor.