1614892-6

Heilind Number:AMP1614892-6
Manufacturer:TE Connectivity
Manufacturer Number:1614892-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 866R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614892-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:866 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614892-6

Detailed Description

Enhance your precision circuitry with this CPF 0805 surface mount resistor. With a resistance of 866 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of 0.1W and a rated voltage of 100V, it meets stringent industry standards for reliability. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. RoHS compliant and featuring a low temperature coefficient of 25PPM, it guarantees optimal environmental performance. Trust in this high-quality component for your surface mount resistor needs.