1614892-7

Heilind Number:AMP1614892-7
Manufacturer:TE Connectivity
Manufacturer Number:1614892-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 887R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614892-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:887 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614892-7

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0805 surface mount resistor. Featuring a resistance of 887 ohms with a tolerance of 0.1%, this thin film element ensures accurate performance. Its small 0805 size and solder termination make it ideal for space-constrained applications. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable operation. RoHS compliant and designed for surface mount installation, it guarantees both performance and environmental responsibility. Upgrade your designs with this high-quality component.