1614893-4

Heilind Number:AMP1614893-4
Manufacturer:TE Connectivity
Manufacturer Number:1614893-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 12K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614893-4
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:12.4 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614893-4

Detailed Description

Enhance your electronic projects with our precision CPF 0805 resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 12.4 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit board design. Trust in the quality of our surface mount resistors for consistent and efficient performance in your projects.