1614894-3

Heilind Number:AMP1614894-3
Manufacturer:TE Connectivity
Manufacturer Number:1614894-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 178K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614894-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:178 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614894-3

Detailed Description

Achieve precise resistance in your electronic circuits with this CPF 0805 surface mount resistor. With a resistance of 178 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, this thin film resistor is suitable for a wide range of applications. Its solder termination and surface mount design make for easy installation, while its compact dimensions of 2 x 1.25 x .5 mm allow for efficient PCB layout. This high-quality resistor, with its low temperature coefficient of 25PPM, guarantees stable and reliable operation. Perfect for precision electronic projects.