1614894-4

Heilind Number:AMP1614894-4
Manufacturer:TE Connectivity
Manufacturer Number:1614894-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 182K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614894-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:182 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614894-4

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 surface mount resistor. With a resistance of 182 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance. The thin film element construction guarantees high-quality signal control, while the 0.1 W power rating and 100 V rated voltage make it suitable for a wide range of applications. Measuring 2 x 1.25 x 0.5 mm, it's compact and easy to integrate, with solder termination for secure mounting. Ideal for use in various electronic devices, this resistor is a crucial component for achieving optimal performance.