1614895-2

Heilind Number:AMP1614895-2
Manufacturer:TE Connectivity
Manufacturer Number:1614895-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9K18 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614895-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.18 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614895-2

Detailed Description

Enhance circuit precision with this cutting-edge CPF 0805 resistor. Boasting a resistance of 9.18 KΩ with a remarkable tolerance of 0.1%, this thin film element ensures exceptional accuracy in electronic applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable performance. Designed for surface mount installation, this resistor is compact, measuring just 2 x 1.25 x 0.5 mm. With its solder termination type and RoHS compliance, it offers ease of use and environmental responsibility. Ideal for a range of industries, this precision resistor is a must-have for any electronic engineer aiming for top-notch performance in their designs.