1614895-3

Heilind Number:AMP1614895-3
Manufacturer:TE Connectivity
Manufacturer Number:1614895-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614895-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614895-3

Detailed Description

Enhance circuit precision with this CPF 0805 thin film resistor, featuring a resistance of 9.2 KΩ with a tolerance of 0.1%. Designed for high accuracy applications, it offers a power rating of 0.1 W and a rated voltage of 100 V. With a low temperature coefficient of 25PPM, it ensures stable performance over a wide range of operating conditions. The surface mount design and solder termination make it easy to integrate into your PCB assembly, while its compact 2 x 1.25 x 0.5 mm dimensions save valuable board space. Ideal for demanding electronic projects, this precision resistor guarantees reliable and consistent operation.