1614898-1

Heilind Number:AMP1614898-1
Manufacturer:TE Connectivity
Manufacturer Number:1614898-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 158K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614898-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:158 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614898-1

Detailed Description

Enhance your precision circuitry with our CPF0805 resistor, boasting a resistance of 158 KΩ with a tight tolerance of 0.1%. Designed for high accuracy applications, this thin film resistor guarantees reliable performance with low temperature coefficient of resistance (TCR) at 25PPM. Its compact 0805 size and surface mount termination make it easy to integrate, while the 100 V rated voltage and .1 W power rating ensure robust operation. RoHS compliant, this resistor is an eco-friendly choice for your electronic projects. Elevate your design with the exceptional quality of our Surface Mount Resistors.