1614902-2

Heilind Number:AMP1614902-2
Manufacturer:TE Connectivity
Manufacturer Number:1614902-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 1K0 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614902-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614902-2

Detailed Description

Achieve precise resistance in your electronic circuits with our CPF0805 1K0 0.1% Thin Film Precision Resistor. This surface mount component offers a resistance of 1 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. With solder termination and a compact 0805 size, it is easy to install on your PCB. RoHS compliance guarantees environmentally friendly manufacturing. Trust in the quality and reliability of our Surface Mount Resistors for your electronic projects.