1614902-3

Heilind Number:AMP1614902-3
Manufacturer:TE Connectivity
Manufacturer Number:1614902-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 1K5 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614902-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614902-3

Detailed Description

Enhance your electronic projects with our CPF0805 precision resistor. This compact 0805 size chip resistor features a 1.5 KΩ resistance with an ultra-precise tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at a power rating of 0.1W and a rated voltage of 100V, it ensures reliable performance in demanding applications. With surface mount solder termination and thin film element technology, installation is a breeze. RoHS compliant and measuring just 2 x 1.25 x 0.5mm, it's the perfect choice for space-constrained designs. Elevate your circuitry with this high-quality component from our Surface Mount Resistors line.