1614914-2

Heilind Number:AMP1614914-2
Manufacturer:TE Connectivity
Manufacturer Number:1614914-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 2K0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614914-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614914-2

Detailed Description

Enhance precision in your electronic circuits with our CPF0805 2K0 0.1% Thin Film Precision Resistor. With a resistance of 2 KΩ and a tolerance of 0.1%, this surface mount resistor ensures accurate signal processing. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Measuring just 2 x 1.25 x .55 mm, it's compact and easy to integrate into your designs. The solder termination type facilitates convenient installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this high-quality component from our Surface Mount Resistors range.