1614917-1

Heilind Number:AMP1614917-1
Manufacturer:TE Connectivity
Manufacturer Number:1614917-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 2K2 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614917-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614917-1

Detailed Description

Enhance the precision of your electronic circuits with this CPF0805 resistor. Boasting a resistance of 2.2 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this component ensures accurate signal processing. Its thin film element and surface mount termination make for reliable performance in compact designs. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Rest assured of its quality, as it complies with RoHS standards. Upgrade your circuitry with this essential component.