1614922-1

Heilind Number:AMP1614922-1
Manufacturer:TE Connectivity
Manufacturer Number:1614922-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 34K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614922-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:34.8 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614922-1

Detailed Description

Enhance circuit precision with our CPF0805 34.8KΩ Surface Mount Resistor. This thin film resistor, with a tolerance of 0.1% and a low temperature coefficient of 25PPM, guarantees accurate and stable performance in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers reliable power dissipation. The compact 0805 size, measuring 2 x 1.25 x 0.55 mm, facilitates space-efficient PCB layout. With solder termination for easy installation, this resistor is ideal for high-density mounting. Trust in its quality and conformity to RoHS standards for environmentally conscious projects. Elevate your electronic designs with this precision component from our Surface Mount Resistors range.