CPF0805B39KE1

Heilind Number:AMP1614925-1
Manufacturer:TE Connectivity
Manufacturer Number:CPF0805B39KE1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 39K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0805B39KE1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:39 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614925-1

Detailed Description

Enhance the precision of your electronic circuits with our CPF0805 39K 0.1% 25PPM 1K RL resistor. This compact 0805-sized component features a thin film element, ensuring accurate and stable performance. With a resistance of 39 KΩ and a tolerance of .1%, it guarantees reliable operation in a variety of applications. Rated for up to 100 V, it's suitable for low to medium voltage circuits. The surface mount design and solder termination make installation a breeze. RoHS compliant and measuring just 2 x 1.25 x .55 mm, it's both environmentally friendly and space-efficient. Trust in the quality and precision of our Surface Mount Resistors for your electronic projects.