1614947-6

Heilind Number:AMP1614947-6
Manufacturer:TE Connectivity
Manufacturer Number:1614947-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 6K81 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614947-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.81 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614947-6

Detailed Description

Enhance circuit precision with this CPF0805 surface mount resistor, meticulously crafted for optimal performance. Featuring a resistance of 6.81 KΩ with a tolerance of 0.1% and a power rating of 0.1 W, it ensures reliable operation even in demanding environments. The thin film element design guarantees accuracy, while the low temperature coefficient of ±25PPM/°C maintains stability over varying conditions. Measuring just 2 x 1.25 x 0.55 mm, it's a compact solution for space-constrained applications. With solder termination and a rated voltage of 100 V, this resistor is suitable for a wide range of electronic projects. Non-RoHS compliant.