1614960-6

Heilind Number:AMP1614960-6
Manufacturer:TE Connectivity
Manufacturer Number:1614960-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 180K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614960-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:180 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614960-6

Detailed Description

Enhance your circuitry with the CPF0805 Precision Resistor, a high-quality component boasting a resistance of 180 KΩ with an impressive tolerance of just 0.1%. Designed for precision performance, this thin film resistor guarantees accuracy with a low temperature coefficient of 25PPM. Its compact 0805 size and surface mount termination make it a versatile choice for various applications, while its rated voltage of 100 V and power rating of 0.1 W ensure reliable operation. Trust in the Surface Mount Resistors collection for your electronic needs, where quality and performance meet seamlessly.