1614964-2

Heilind Number:AMP1614964-2
Manufacturer:TE Connectivity
Manufacturer Number:1614964-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 100K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614964-2
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:100 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614964-2

Detailed Description

Enhance your electronic projects with our CPF1206 Precision Resistor. This high-quality component boasts a resistance of 100 KΩ with a tight tolerance of .1%, ensuring reliable performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it meets stringent industry standards. Its thin film element construction guarantees precision and stability, while the surface mount design with solder termination offers easy installation. With dimensions of 3.05 x 1.55 x .55 mm, it fits seamlessly into compact circuitry. Trust in the quality and performance of our Surface Mount Resistors for your applications. Please note that this product is not RoHS compliant.