1614965-3

Heilind Number:AMP1614965-3
Manufacturer:TE Connectivity
Manufacturer Number:1614965-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 7K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614965-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:7.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614965-3

Detailed Description

Enhance your electronic projects with our precision resistor, designed for optimal performance. This CPF 1206 model boasts a resistance of 7.5 KΩ with a tolerance of .1%, ensuring accurate and consistent results. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. With a compact surface mount design and solder termination, installation is a breeze. Crafted with thin film technology, this resistor guarantees high precision and reliability. RoHS compliant and measuring just 3.05 x 1.55 x .55 mm, it is a versatile component for any project. Upgrade your circuitry with our Surface Mount Resistors.