1614965-5

Heilind Number:AMP1614965-5
Manufacturer:TE Connectivity
Manufacturer Number:1614965-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 9K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614965-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:9.1 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614965-5

Detailed Description

Enhance your electronic projects with the CPF 1206 9K1 0.1% 25PPM 1K RL precision resistor. This surface mount resistor, featuring a thin film element, boasts a resistance of 9.1 KΩ with a tolerance of 0.1%. Designed for optimal performance, it can handle a power rating of .125 W and a rated voltage of 150 V. With solder termination and compact dimensions of 3.05 x 1.55 x .55 mm, it is easy to integrate into your circuit board. Trust in its reliability, as it complies with RoHS standards. Ideal for a variety of applications, this resistor is a crucial component for achieving precision in your designs.