1614965-7

Heilind Number:AMP1614965-7
Manufacturer:TE Connectivity
Manufacturer Number:1614965-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 11K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614965-7
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:11 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614965-7

Detailed Description

Enhance precision in your electronic circuitry with this CPF 1206 11K 0.1% 25PPM 1K RL resistor. Measuring 3.05 x 1.55 x .55 mm, it offers a power rating of .125 W and a tolerance of .1%, ensuring accurate performance. With a resistance of 11 KΩ and a rated voltage of 150 V, it's ideal for various applications. This Surface Mount thin film resistor with solder termination boasts high reliability with RoHS compliance, making it a dependable choice for your projects.